
N-Channel Silicon Metal-Oxide Semiconductor FET, SOT-23-3 package, offering a 20V Drain to Source Breakdown Voltage and 4.1A Continuous Drain Current. Features a low Drain-source On Resistance of 60mR (max) and a 3.3A current rating. This single-element transistor boasts fast switching speeds with a 4ns Turn-On Delay Time and 9.5ns Fall Time, operating from -55°C to 150°C with 1.5W Power Dissipation. Surface mountable and compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMN2A14FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 3.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 544pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.6ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2A14FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
