
N-Channel Silicon Metal-oxide Semiconductor FET, SOT-23 package, featuring 20V Drain-Source Voltage (Vdss) and 4.3A Continuous Drain Current (ID). This single-element field-effect transistor offers a low Drain-Source On Resistance (Rds On) of 55mR. It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.5W. The device supports surface mounting and is supplied on tape and reel, meeting RoHS and REACH SVHC compliance.
Sign in to ask questions about the Diodes ZXMN2B14FHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2B14FHTA technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Input Capacitance | 872pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2B14FHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
