
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a 20V Drain-Source Voltage (Vdss) and a continuous Drain Current (ID) of 4A. Offers a low Drain-Source On-Resistance (Rds On) of 60mR. Packaged in a SOT-23-3 surface-mount case, this component operates within a temperature range of -55°C to 150°C and boasts fast switching times with a Turn-On Delay Time of 2.65ns and a Fall Time of 4.2ns. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMN2F34FHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2F34FHTA technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 277pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 2.65ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2F34FHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
