
N-Channel JFET, 1-Element, Silicon, 20V Vdss, 5.1A Continuous Drain Current, 60mR Drain-Source On Resistance. Features a 2 x 2 MM DFN322 package with 3 pins, suitable for surface mount applications. Operates across a wide temperature range from -55°C to 150°C, with a max power dissipation of 1.35W. Includes fast switching characteristics with a 2.65ns turn-on delay and 5.1ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMN2F34MATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN2F34MATA technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | 20V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 277pF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| On-State Resistance | 120mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 2.65ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN2F34MATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
