Diodes ZXMN3A01FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 190pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6.6ns |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A01FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
