
Surface mount N-channel JFET with 30V drain-source voltage and 8.5A continuous drain current. Features low 20mR drain-source on-resistance, 1.89nF input capacitance, and fast switching times with 5.2ns turn-on and 38.1ns turn-off delay. Operates across a -55°C to 150°C temperature range, with 2.15W maximum power dissipation. Packaged in SOIC-8 for tape and reel distribution, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXMN3A04DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN3A04DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.5A |
| Current Rating | 6.8A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20mR |
| Fall Time | 20.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.89nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38.1ns |
| Turn-On Delay Time | 5.2ns |
| DC Rated Voltage | 30V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A04DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
