
N-channel MOSFET with 30V drain-source voltage (Vdss) and 18.4A continuous drain current (ID). Features low 20mΩ drain-source on-resistance (Rds On Max) and 2.15W power dissipation. This surface-mount device, packaged in DPAK-3 (TO-252-3), offers fast switching with turn-on delay of 5.2ns and fall time of 20.2ns. It operates within a temperature range of -55°C to 150°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMN3A04KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN3A04KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18.4A |
| Current Rating | 18.4A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20mR |
| Fall Time | 20.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.89nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38.1ns |
| Turn-On Delay Time | 5.2ns |
| DC Rated Voltage | 30V |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3A04KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
