
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 2 MM, MINIATURE, MLP, 8 PIN
Sign in to ask questions about the Diodes ZXMN3AM832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN3AM832TA technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6.6ns |
| Turn-On Delay Time | 1.7ns |
| DC Rated Voltage | 30V |
| Weight | 0.010582oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3AM832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
