
N-channel silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a 30V drain-source voltage rating and a continuous drain current of 2A. Offers a low drain-source on-resistance of 150mR. Packaged in a SOT-23 surface-mount case with 3 pins. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZXMN3B01FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN3B01FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 3.98ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 258pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 2.69ns |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3B01FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
