
N-Channel Silicon Metal-oxide Semiconductor FET, 2-Element, Surface Mount SOP-8 package. Features 30V Drain to Source Breakdown Voltage (Vdss) and 7.3A Continuous Drain Current (ID). Offers low 24mR Drain-source On Resistance (Rds On Max) and fast switching times with 2.9ns Turn-On Delay and 8ns Fall Time. Operates from -55°C to 150°C with 1.8W Max Power Dissipation.
Sign in to ask questions about the Diodes ZXMN3F31DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN3F31DN8TA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 24mR |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 608pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN3F31DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
