
N-channel MOSFET with 40V drain-source voltage (Vdss) and 7A continuous drain current (ID). Features low 50mΩ drain-source on-resistance (Rds On Max) and 3.9W power dissipation. This surface-mount component, housed in a SOT-223 package, offers fast switching with turn-on delay of 2.55ns and fall time of 7.35ns. Operating temperature range from -55°C to 150°C, it is RoHS compliant.
Diodes ZXMN4A06GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 6.7A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 7.35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 28.61ns |
| Turn-On Delay Time | 2.55ns |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN4A06GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
