
N-channel MOSFET, 40V drain-source voltage, 10.9A continuous drain current, and 50mΩ maximum drain-source on-resistance. Features a 3-lead DPAK surface-mount package with a maximum power dissipation of 2.15W. Operates within a temperature range of -55°C to 150°C, with typical turn-on delay of 3.2ns and fall time of 10.9ns. This silicon Metal-oxide Semiconductor FET is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMN4A06KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN4A06KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.9A |
| Current Rating | 10.9A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 10.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 827pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23.3ns |
| Turn-On Delay Time | 3.2ns |
| DC Rated Voltage | 40V |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN4A06KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
