
Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3
Diodes ZXMN6A07FQTA technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 806mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
