
The Diodes ZXMN6A07FTC is a single N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 625mW and a maximum drain to source voltage of 60V. The device features a continuous drain current of 1.2A and a drain to source resistance of 250mR. It is packaged in a SOT-23-3 package and is RoHS compliant.
Sign in to ask questions about the Diodes ZXMN6A07FTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A07FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 1.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 166pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.9ns |
| Turn-On Delay Time | 1.8ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A07FTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
