
N-Channel Silicon Metal-oxide Semiconductor FET, 1-Element, Surface Mount. Features 60V Drain to Source Voltage (Vdss), 2.5A Continuous Drain Current (ID), and 250mR maximum Drain-source On Resistance. Operates with a Gate to Source Voltage (Vgs) up to 20V. This device offers fast switching speeds with a 1.8ns Turn-On Delay Time and 2ns Fall Time. Packaged in a SOT-89-3 for tape and reel distribution.
Sign in to ask questions about the Diodes ZXMN6A07ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A07ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 1.2A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 2ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 166pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.9ns |
| Turn-On Delay Time | 1.8ns |
| DC Rated Voltage | 60V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A07ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
