
N-Channel MOSFET, 60V Drain-Source Voltage, 5.3A Continuous Drain Current, and 80mΩ Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a TO-261AA package, suitable for surface mounting with dimensions of 6.7mm length, 3.7mm width, and 1.65mm height. It offers fast switching speeds with a 2.6ns turn-on delay and 4.6ns fall time, and operates within a temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMN6A08GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | 2.5A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 80mR |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 459pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.3ns |
| Turn-On Delay Time | 2.6ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A08GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
