
N-Channel Power MOSFET, TO-252-3 package, featuring 60V drain-source voltage and 7.9A continuous drain current. Offers low 80mΩ drain-source resistance and 2.12W power dissipation. Operates from -55°C to 150°C with fast switching times including 2.6ns turn-on delay and 4.6ns fall time. Surface mountable, RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMN6A08KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A08KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.9A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4.6ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 459pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.12W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.3ns |
| Turn-On Delay Time | 2.6ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A08KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
