The Diodes ZXMN6A09DN8TC is a 2 N-Channel Junction Field-Effect Transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.25W and is RoHS compliant. The transistor is packaged in a SO-8 package and is available in a tape and reel packaging with 2500 units per reel. It has an input capacitance of 1.407nF and a fall time of 5ns.
Sign in to ask questions about the Diodes ZXMN6A09DN8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A09DN8TC technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.407nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.3ns |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A09DN8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
