
N-channel MOSFET for power applications, featuring a 60V drain-source voltage and 11.8A continuous drain current. Offers a low 40mΩ maximum drain-source on-resistance. This surface-mount component, housed in a TO-252-3 (DPAK) package, operates within a -55°C to 150°C temperature range and supports a maximum power dissipation of 10.1W. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMN6A09KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A09KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11.8A |
| Current Rating | 11.2A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 14.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.426nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32.5ns |
| Turn-On Delay Time | 4.8ns |
| DC Rated Voltage | 60V |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A09KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
