
N-channel silicon MOSFET for surface mounting, featuring a 60V drain-source breakdown voltage and a maximum continuous drain current of 4.4A. This single-element transistor offers a low drain-source on-resistance of 120mΩ, with fast switching speeds including a 1.95ns turn-on delay and 4.6ns fall time. Packaged in a SOT-223 case, it operates across a wide temperature range from -55°C to 150°C and supports a maximum power dissipation of 3.9W.
Sign in to ask questions about the Diodes ZXMN6A11GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A11GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.2ns |
| Turn-On Delay Time | 1.95ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A11GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
