
The ZXMN6A11GTC is a surface mount N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a continuous drain current of 3.1A. The device is packaged in a SOT-223 case and is RoHS compliant.
Sign in to ask questions about the Diodes ZXMN6A11GTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A11GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 330pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.2ns |
| Turn-On Delay Time | 1.95ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A11GTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
