
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a 60V drain-source voltage (Vdss) and a maximum continuous drain current (ID) of 3.6A. Offers a low drain-source on-resistance (Rds On) of 120mR. Packaged in a SOT-89-3 surface mount case, this component operates within a temperature range of -55°C to 150°C and boasts fast switching times with a turn-on delay of 1.95ns and fall time of 4.6ns.
Sign in to ask questions about the Diodes ZXMN6A11ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A11ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 2.8A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.2ns |
| Turn-On Delay Time | 1.95ns |
| DC Rated Voltage | 60V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A11ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
