
The ZXMN6A25G is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.8A and a maximum power dissipation of 2W. The device is lead free and compliant with Reach SVHC. It features a drain to source voltage of 60V and an input capacitance of 1.063nF.
Sign in to ask questions about the Diodes ZXMN6A25G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMN6A25G technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | 6.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.063nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMN6A25G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
