
P-channel silicon JFET with 100V drain-to-source voltage (Vdss) and 600mA continuous drain current (ID). Features a low 1 Ohm Rds On, 141pF input capacitance, and fast switching times with a 1.6ns turn-on delay and 3.3ns fall time. Designed for surface mounting in a 3-pin SOT-23 plastic package, operating from -55°C to 150°C with 625mW max power dissipation. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMP10A13FQTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP10A13FQTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 141pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.9ns |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP10A13FQTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
