
The ZXMP10A13FTC is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain-source on resistance of 1 ohm and a power dissipation of 806 milliwatts. The device is packaged in a surface mount SOT-23 package and is lead-free and RoHS compliant. It is available on tape and reel for easy handling and sorting.
Diodes ZXMP10A13FTC technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.9ns |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP10A13FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
