
P-channel MOSFET featuring 100V drain-source voltage and 4.6A continuous drain current. This surface-mount device offers a maximum on-resistance of 235mΩ and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 4.3ns turn-on delay and a 12.1ns fall time, with input capacitance at 717pF. Housed in a TO-252-3 (DPAK) package, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXMP10A16KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP10A16KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 235mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 235mR |
| Fall Time | 12.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 717pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9.76W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP10A16KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
