
P-channel enhancement mode power MOSFET featuring a 100V drain-source voltage and 1.7A continuous drain current. This single dual drain transistor is housed in a TO-261AA surface-mount package with 4 pins (3+tab). Key specifications include a maximum drain-source on-resistance of 350mΩ at 10V, typical gate charge of 7.1nC at 6V, and input capacitance of 424pF at 50V. Maximum power dissipation is 3900mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZXMP10A17GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP10A17GTA technical specifications.
| Package/Case | TO-261AA |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.7A |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Typical Gate Charge @ Vgs | 7.1@6V|10.7@10VnC |
| Typical Gate Charge @ 10V | 10.7nC |
| Typical Input Capacitance @ Vds | 424@50VpF |
| Maximum Power Dissipation | 3900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXMP10A17GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.