
P-channel MOSFET, designed for power applications, features a -100V drain-source voltage and a maximum drain-source on-resistance of 150mΩ. This single-element transistor offers a continuous drain current of 3.7A and a maximum power dissipation of 3.9W. Packaged in a SOT-223 surface-mount case, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a turn-on delay time of 4.6ns and a fall time of 17.9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMP10A18GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP10A18GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Current | 37A |
| Current Rating | -3.7A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 1.055nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 33.9ns |
| Turn-On Delay Time | 4.6ns |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP10A18GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
