
P-channel MOSFET, surface mount, DPAK-3 package. Features -100V drain-source voltage, 150mΩ max drain-source on-resistance, and 5.9A continuous drain current. Operates with a 20V gate-source voltage and a -4V threshold voltage. Includes 1.055nF input capacitance and 10.2W max power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMP10A18KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP10A18KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 17.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.055nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 33.9ns |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP10A18KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
