
P-channel JFET, surface mount, SOT-23-5 package. Features 200V drain-source voltage (Vdss) and 122mA continuous drain current (ID). Offers a low 28 Ohm drain-source on-resistance (Rds On Max). Operates from -55°C to 150°C with a maximum power dissipation of 750mW. Includes fast switching times with turn-on delay of 7ns and fall time of 15ns.
Diodes ZXMP2120E5TA technical specifications.
| Package/Case | SOT-23-5 |
| Continuous Drain Current (ID) | 122mA |
| Current Rating | -122mA |
| Drain to Source Resistance | 28R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 28R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -200V |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP2120E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
