
P-channel JFET, SOT-23-3 package, offering 200V drain-source voltage (Vdss) and 137mA continuous drain current (ID). Features 28 Ohm drain-source on-resistance (Rds On Max), 7ns turn-on delay, and 12ns turn-off delay. Operates from -55°C to 150°C with 1.5W power dissipation. Surface mount design with lead-free and RoHS compliance.
Sign in to ask questions about the Diodes ZXMP2120FFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP2120FFTA technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 137mA |
| Drain to Source Resistance | 28R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 28R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 28R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP2120FFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
