
The ZXMP2120G4 is a SOT-223 packaged N-Channel MOSFET with a maximum drain to source voltage of -200V and continuous drain current of 200mA. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. The device is packaged in cut tape form and is suitable for surface mount technology. It is not Reach SVHC compliant.
Sign in to ask questions about the Diodes ZXMP2120G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP2120G4 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | -200V |
| Dual Supply Voltage | -200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | -3.5V |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | -3.5V |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXMP2120G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
