
P-channel, single-element, silicon MOSFET for small signal applications. Features a 200V drain-source voltage (Vdss) and 200mA continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 25 Ohms. Packaged in a SOT-223 surface-mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 2W. Includes fast switching times with turn-on delay at 7ns and fall time at 15ns.
Sign in to ask questions about the Diodes ZXMP2120G4TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP2120G4TA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | -200mA |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 25R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -200V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP2120G4TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
