
P-channel JFET for small signal applications, featuring a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 1.6A. This surface-mount device in a SOT-23 package offers a maximum drain-source on-resistance (Rds On Max) of 210mR. Key specifications include a threshold voltage of -1V, input capacitance of 206pF, and fast switching times with a turn-on delay of 1.5ns and fall time of 3ns. Operating across a temperature range of -55°C to 150°C, this RoHS compliant component is ideal for various electronic circuits.
Sign in to ask questions about the Diodes ZXMP3A13FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP3A13FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | -1.6A |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 210mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 206pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 11.1ns |
| Turn-On Delay Time | 1.5ns |
| DC Rated Voltage | -30V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP3A13FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
