
P-channel JFET, surface mount, SOT-223 package. Features continuous drain current of 7.5A, drain-source voltage of -30V, and a maximum drain-source on-resistance of 45mR. Operates with a gate-source voltage up to 20V, exhibiting turn-on delay of 3.8ns and fall time of 21.4ns. Maximum power dissipation is 2W, with an operating temperature range of -55°C to 150°C. RoHS compliant.
Sign in to ask questions about the Diodes ZXMP3A16GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP3A16GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | -7.5A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 21.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 1.022nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 37.1ns |
| Turn-On Delay Time | 3.8ns |
| DC Rated Voltage | -30V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP3A16GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
