The ZXMP3A16GTC is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.5A and a gate to source voltage of 20V. The device is packaged in a SOT-223, 4 PIN package and is RoHS compliant. It is also Reach SVHC compliant, indicating that it meets the requirements for the Restriction of Hazardous Substances directive.
Diodes ZXMP3A16GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Fall Time | 21.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.1ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
No datasheet is available for this part.