30V P-channel Enhancement Mode Mosfet
Diodes ZXMP3A17GTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | -30V |
| Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Nominal Vgs | -800mV |
| On-State Resistance | 70mR |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -800mV |
| RoHS | Compliant |
No datasheet is available for this part.