
P-channel JFET, surface mount, SOT-223 package. Features 40V drain-source voltage (Vdss), 6.4A continuous drain current (ID), and a maximum drain-source on-resistance (Rds On) of 60mR. Operates with a nominal gate-source voltage (Vgs) of -1V and a maximum Vgs of 20V. Includes fast switching times with turn-on delay of 2.33ns and fall time of 12.54ns. Maximum power dissipation is 3.9W, with an operating temperature range of -55°C to 150°C. RoHS compliant.
Diodes ZXMP4A16GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.4A |
| Current Rating | -6.4A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | -40V |
| Fall Time | 12.54ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 1.007nF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 29.18ns |
| Turn-On Delay Time | 2.33ns |
| DC Rated Voltage | -40V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP4A16GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
