
P-Channel MOSFET, 60V Drain-Source Breakdown Voltage, 1.1A Continuous Drain Current, and 400mΩ Max Drain-Source On Resistance. This surface mount transistor features a 3-pin SOT-23 package, 20V Gate-to-Source Voltage, and a -3V Threshold Voltage. It offers fast switching with a 1.6ns Turn-On Delay Time and 5.7ns Fall Time, operating within a -55°C to 150°C temperature range. RoHS compliant and packaged in tape and reel.
Diodes ZXMP6A13FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | -1.1A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 600mR |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 219pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 11.2ns |
| Turn-On Delay Time | 1.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A13FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
