
P-channel power MOSFET featuring 60V drain-source voltage and 3.9A continuous drain current. Surface-mount SOIC-8 package offers 85mΩ drain-source on-resistance. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 2.15W. Includes 2 elements, 1.021nF input capacitance, and fast switching times with 3.5ns turn-on and 10ns fall times. AEC-Q101 compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMP6A16DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | -3.7A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.021nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 3.5ns |
| DC Rated Voltage | -60V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A16DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
