
P-channel MOSFET transistor in TO-252-3 surface mount package. Features -60V drain-source voltage (Vdss) and 8.2A continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 85mR. Operates with a gate-source voltage (Vgs) up to 20V and a threshold voltage of -1V. Includes fast switching characteristics with turn-on delay of 3.5ns and fall time of 10ns. Maximum power dissipation is 9.76W.
Sign in to ask questions about the Diodes ZXMP6A16KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP6A16KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.021nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9.76W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 9.76W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A16KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
