
P-channel MOSFET, surface mount, SOIC package. Features -60V drain-source voltage, 3.2A continuous drain current, and 125mΩ maximum drain-source on-resistance. Offers 2 elements with a maximum power dissipation of 2.15W. Operates from -55°C to 150°C, with fast switching times including 2.6ns turn-on delay and 11.3ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMP6A17DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | -3.1A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 637pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.15W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
