
The ZXMP6A17GQTA is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a continuous drain current of 3A. The device is packaged in a TO-261-4 package and is surface mountable. It is lead-free and RoHS compliant, and is packaged on a tape and reel.
Sign in to ask questions about the Diodes ZXMP6A17GQTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP6A17GQTA technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 637pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17GQTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
