
P-Channel MOSFET with -60V Drain-Source Voltage (Vdss) and 4.3A Continuous Drain Current (ID). Features a low 125mR Drain-Source On-Resistance (Rds On Max) and a 20V Gate-to-Source Voltage (Vgs). This surface mount transistor, housed in a SOT-223 package, offers fast switching with turn-on delay of 2.6ns and fall time of 11.3ns. Maximum power dissipation is rated at 3.9W, with an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZXMP6A17GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP6A17GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | -4.1A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 637pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
