
P-channel MOSFET with 60V drain-source voltage and 125mΩ maximum drain-source on-resistance. Features 6.6A continuous drain current and 2.11W maximum power dissipation. This surface-mount device, packaged in TO-252AA, offers fast switching with turn-on delay of 2.6ns and fall time of 11.3ns. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Diodes ZXMP6A17KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP6A17KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 11.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 637pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.2ns |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A17KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
