
P-channel MOSFET with a 60V drain-source voltage and 55mΩ maximum drain-source on-resistance. Features a continuous drain current of 4.8A and a maximum power dissipation of 2.1W. This surface-mount device is housed in an SOIC-8 package, offering a 2-element configuration. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXMP6A18DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | -4.6A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 55mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.58nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 4.6ns |
| DC Rated Voltage | -60V |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP6A18DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.