
The ZXMP7A17G is a N-Channel MOSFET with a continuous drain current of 3.7A and a drain to source voltage of -70V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 3.9W. The device is packaged in a SOT-223 case and is available on cut tape. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Diodes ZXMP7A17G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP7A17G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | -70V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.9W |
| Packaging | Cut Tape |
| Power Dissipation | 3.9W |
| Reach SVHC Compliant | No |
| Threshold Voltage | -1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP7A17G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
