
Power Field-Effect Transistor, 2.6A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Sign in to ask questions about the Diodes ZXMP7A17GQTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP7A17GQTA technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 635pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.9ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP7A17GQTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
