
P-channel MOSFET, 70V drain-source voltage, 5.7A continuous drain current, and 160mΩ maximum drain-source on-resistance. Features a 2.5ns turn-on delay and 8ns fall time, with 635pF input capacitance. This surface-mount component operates from -55°C to 150°C, with a maximum power dissipation of 9.25W. Packaged in a TO-252-3 (DPAK-3) case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXMP7A17KTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMP7A17KTC technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.7A |
| Current Rating | -5.7A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.9ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | -70V |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMP7A17KTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
