
N-Channel MOSFET, 60V Vdss, 1.1A continuous drain current, and 675mΩ max drain-source on-resistance. This surface-mount device features a 1.5W power dissipation, 1.65mm height, and operates from -40°C to 125°C. Includes over-voltage and over-temperature fault protection with an on/off interface. Packaged in tape and reel, this component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXMS6001N3TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6001N3TA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 675mR |
| Fall Time | 26ns |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 1.1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Voltage | 6V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6001N3TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
